2SC3802KT147/PQ
vs
AT-41435G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
BROADCOM LTD
Package Description
SMALL OUTLINE, R-PDSO-G3
CERAMIC, 35 MICRO-X-4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.03 A
0.06 A
Collector-Base Capacitance-Max
0.8 pF
Collector-Emitter Voltage-Max
25 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
82
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
C BAND
JESD-30 Code
R-PDSO-G3
X-CXMW-F4
Number of Elements
1
1
Number of Terminals
3
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE
MICROWAVE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
UNSPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
1100 MHz
8000 MHz
VCEsat-Max
0.5 V
Base Number Matches
1
3
Rohs Code
Yes
Additional Feature
HIGH RELIABILITY, LOW NOISE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.5 W
Terminal Finish
MATTE TIN
Compare 2SC3802KT147/PQ with alternatives
Compare AT-41435G with alternatives