2SC3795A vs 2SC4119 feature comparison

2SC3795A Panasonic Electronic Components

Buy Now Datasheet

2SC4119 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP SANYO ELECTRIC CO LTD
Part Package Code TO-220F TO-247
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 5 A 15 A
Collector-Emitter Voltage-Max 500 V 800 V
Configuration SINGLE DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 8 25
JEDEC-95 Code TO-220AB TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W 250 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8 MHz 6 MHz
Base Number Matches 1 2
Rohs Code No
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Power Dissipation Ambient-Max 250 W
Terminal Finish Tin/Lead (Sn/Pb)
VCEsat-Max 3 V

Compare 2SC3795A with alternatives

Compare 2SC4119 with alternatives