Part Details for 2SC3795A by Panasonic Electronic Components
Overview of 2SC3795A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3795A
2SC3795A CAD Models
2SC3795A Part Data Attributes
|
2SC3795A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC3795A
Panasonic Electronic Components
Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220F, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | TO-220F | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz |
Alternate Parts for 2SC3795A
This table gives cross-reference parts and alternative options found for 2SC3795A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3795A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC3889A | Toshiba America Electronic Components | Check for Price | TRANSISTOR 8 A, 600 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | 2SC3795A vs 2SC3889A |
2SC3449L-RA | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 7A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | 2SC3795A vs 2SC3449L-RA |
2SC2428 | FUJITSU Limited | Check for Price | 12A, 180V, NPN, Si, POWER TRANSISTOR, TO-3 | 2SC3795A vs 2SC2428 |
2SD1249AQ | Panasonic Electronic Components | Check for Price | Power Bipolar Transistor, 0.75A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, ROHS COMPLIANT, N-G1, 3 PIN | 2SC3795A vs 2SD1249AQ |
2SC3211 | Panasonic Electronic Components | Check for Price | Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TOP-3, FULL PACK-3 | 2SC3795A vs 2SC3211 |
2SC2434 | FUJITSU Semiconductor Limited | Check for Price | Power Bipolar Transistor, 30A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | 2SC3795A vs 2SC2434 |
2SD1250AP | Panasonic Electronic Components | Check for Price | Power Bipolar Transistor, 2A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, ROHS COMPLIANT, N-G1, 3 PIN | 2SC3795A vs 2SD1250AP |
2SC2920 | FUJITSU Limited | Check for Price | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-3 | 2SC3795A vs 2SC2920 |
2SC3997 | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 20A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PBL, 3 PIN | 2SC3795A vs 2SC3997 |
2SC3449L-YB | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 7A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | 2SC3795A vs 2SC3449L-YB |