2SC3752-L vs BUH51G feature comparison

2SC3752-L SANYO Semiconductor Co Ltd

Buy Now Datasheet

BUH51G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD ONSEMI
Part Package Code TO-220AB TO-225
Package Description FLANGE MOUNT, R-PSFM-T3 CASE 77-09, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 800 V 500 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 5
JEDEC-95 Code TO-220AB TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 23 MHz
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 77-09
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 50 W
Terminal Finish TIN

Compare 2SC3752-L with alternatives

Compare BUH51G with alternatives