2SC3752-L vs 2SC3751M feature comparison

2SC3752-L SANYO Semiconductor Co Ltd

Buy Now Datasheet

2SC3751M Inchange Semiconductor Company Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD INCHANGE SEMICONDUCTOR CO LTD
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Pin Count 3
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Collector Current-Max (IC) 3 A
Collector-Emitter Voltage-Max 800 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 15 MHz
Base Number Matches 2 4
ECCN Code EAR99

Compare 2SC3752-L with alternatives