2SC3752-K vs 2SC3977A feature comparison

2SC3752-K SANYO Semiconductor Co Ltd

Buy Now Datasheet

2SC3977A Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD PANASONIC CORP
Part Package Code TO-220AB TO-220F
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 3 A 1 A
Collector-Emitter Voltage-Max 800 V 800 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 3
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Base Number Matches 2 1
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 2 W

Compare 2SC3752-K with alternatives

Compare 2SC3977A with alternatives