2SC3752-K
vs
2SC3970A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
PANASONIC CORP
Part Package Code
TO-220AB
TO-220F
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Collector Current-Max (IC)
3 A
1.5 A
Collector-Emitter Voltage-Max
800 V
500 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
8
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
15 MHz
20 MHz
Base Number Matches
2
2
ECCN Code
EAR99
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
2 W
Compare 2SC3752-K with alternatives
Compare 2SC3970A with alternatives