2SC3749N vs STT13005 feature comparison

2SC3749N SANYO Electric Co Ltd

Buy Now Datasheet

STT13005 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD STMICROELECTRONICS
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 ROHS COMPLIANT PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Collector Current-Max (IC) 3 A 2 A
Collector-Emitter Voltage-Max 500 V 700 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 8
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 25 W 45 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 18 MHz
Base Number Matches 2 5
Rohs Code Yes
ECCN Code EAR99
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2SC3749N with alternatives

Compare STT13005 with alternatives