2SC3749N vs 2SC3749-N feature comparison

2SC3749N Inchange Semiconductor Company Ltd

Buy Now Datasheet

2SC3749-N SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer INCHANGE SEMICONDUCTOR CO LTD SANYO ELECTRIC CO LTD
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 4 2
Part Package Code TO-220AB
Pin Count 3
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Collector Current-Max (IC) 3 A
Collector-Emitter Voltage-Max 500 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 25 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 18 MHz

Compare 2SC3749-N with alternatives