2SC3645S vs 2SC3645-T feature comparison

2SC3645S onsemi

Buy Now Datasheet

2SC3645-T SANYO Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR SANYO SEMICONDUCTOR CO LTD
Package Description , SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code compliant unknown
ECCN Code EAR99
Base Number Matches 3 2
Pin Count 3
Case Connection COLLECTOR
Collector Current-Max (IC) 0.14 A
Collector-Emitter Voltage-Max 160 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JESD-30 Code R-PSSO-F3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz

Compare 2SC3645S with alternatives

Compare 2SC3645-T with alternatives