2SC3645-T vs 2SC3645R feature comparison

2SC3645-T SANYO Electric Co Ltd

Buy Now Datasheet

2SC3645R onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SANYO ELECTRIC CO LTD ON SEMICONDUCTOR
Package Description SMALL OUTLINE, R-PSSO-F3
Pin Count 3
Reach Compliance Code unknown compliant
Case Connection COLLECTOR
Collector Current-Max (IC) 0.14 A 0.14 A
Collector-Emitter Voltage-Max 160 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 100
JESD-30 Code R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.3 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
VCEsat-Max 0.3 V
Base Number Matches 2 3
ECCN Code EAR99
Power Dissipation-Max (Abs) 0.5 W

Compare 2SC3645-T with alternatives