2SC3449L-RF
vs
2SC1506M
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
TO-220, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.75
|
Additional Feature |
HIGH RELIABILITY
|
|
Collector Current-Max (IC) |
7 A
|
0.2 A
|
Collector-Emitter Voltage-Max |
500 V
|
300 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
40
|
JEDEC-95 Code |
TO-218
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T2
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
80 W
|
15 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
18 MHz
|
80 MHz
|
Base Number Matches |
1
|
1
|
Case Connection |
|
COLLECTOR
|
Collector-Base Capacitance-Max |
|
4.5 pF
|
Operating Temperature-Max |
|
150 °C
|
VCEsat-Max |
|
2 V
|
|
|
|
Compare 2SC3449L-RF with alternatives
Compare 2SC1506M with alternatives