2SC1506M vs 2SC3310 feature comparison

2SC1506M NEC Electronics America Inc

Buy Now Datasheet

2SC3310 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC ELECTRONICS AMERICA INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description TO-220, 2 PIN ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Category CO2 Kg 8.8 8.8
Case Connection COLLECTOR
Collector Current-Max (IC) 0.2 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PSFM-T2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 15 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 80 MHz
VCEsat-Max 2 V
Base Number Matches 1 3
Date Of Intro 2018-10-21

Compare 2SC1506M with alternatives