2SC3357-RH vs 2SC4393 feature comparison

2SC3357-RH NEC Electronics Group

Buy Now Datasheet

2SC4393 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC ELECTRONICS CORP TOSHIBA CORP
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Case Connection COLLECTOR
Collector Current-Max (IC) 0.1 A 0.07 A
Collector-Base Capacitance-Max 1 pF
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PSSO-F3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position SINGLE DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 6500 MHz 5000 MHz
Base Number Matches 2 1
Pbfree Code No
Part Package Code SC-70
DC Current Gain-Min (hFE) 25
Operating Temperature-Max 125 °C
Power Dissipation-Max (Abs) 0.1 W

Compare 2SC3357-RH with alternatives

Compare 2SC4393 with alternatives