2SC3357-RH vs 2SC3357-T2 feature comparison

2SC3357-RH NEC Electronics Group

Buy Now Datasheet

2SC3357-T2 NEC Electronics America Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS AMERICA INC
Package Description SMALL OUTLINE, R-PSSO-F3 POWER, PLASTIC, SC-62, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 1 pF 1 pF
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 6500 MHz 6500 MHz
Base Number Matches 2 1
HTS Code 8541.29.00.75
DC Current Gain-Min (hFE) 50
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 2 W

Compare 2SC3357-RH with alternatives

Compare 2SC3357-T2 with alternatives