2SC3244-11-C vs 2SD1292/PR feature comparison

2SC3244-11-C Mitsubishi Electric

Buy Now Datasheet

2SD1292/PR ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP ROHM CO LTD
Part Package Code TO-92L TO-92L
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 1 A
Collector-Emitter Voltage-Max 100 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 55 82
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 130 MHz 100 MHz
Base Number Matches 1 1
JEDEC-95 Code TO-92
Operating Temperature-Max 150 °C
VCEsat-Max 0.4 V

Compare 2SC3244-11-C with alternatives

Compare 2SD1292/PR with alternatives