2SC3244-11-C vs 2SC3112A feature comparison

2SC3244-11-C Mitsubishi Electric

Buy Now Datasheet

2SC3112A Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Lifetime Buy
Ihs Manufacturer MITSUBISHI ELECTRIC CORP TOSHIBA CORP
Part Package Code TO-92L
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A 0.15 A
Collector-Emitter Voltage-Max 100 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 55 600
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 130 MHz 250 MHz
Base Number Matches 1 1
Rohs Code No
JEDEC-95 Code TO-92
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.4 W
Terminal Finish TIN LEAD

Compare 2SC3244-11-C with alternatives

Compare 2SC3112A with alternatives