2SC2933
vs
BLV95
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
NXP SEMICONDUCTORS
Package Description
FLANGE MOUNT, R-CDFM-F6
FLANGE MOUNT, R-CDFM-F6
Pin Count
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Case Connection
BASE
ISOLATED
Collector Current-Max (IC)
4 A
5 A
Collector-Emitter Voltage-Max
17 V
16 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
15
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFM-F6
R-CDFM-F6
Number of Elements
1
1
Number of Terminals
6
6
Operating Temperature-Max
175 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
40 W
Power Dissipation-Max (Abs)
3 W
Power Gain-Min (Gp)
6.7 dB
5.5 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
6
Additional Feature
HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Compare 2SC2933 with alternatives
Compare BLV95 with alternatives