BLV95 vs MRF892 feature comparison

BLV95 North American Philips Discrete Products Div

Buy Now Datasheet

MRF892 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV MOTOROLA INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 2.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 10
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 70 W 50 W
Surface Mount NO YES
Base Number Matches 2 4
HTS Code 8541.29.00.75
Collector-Emitter Voltage-Max 30 V
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6
Number of Terminals 6
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation Ambient-Max 50 W
Power Gain-Min (Gp) 8.5 dB
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare MRF892 with alternatives