2SC1047D
vs
AT-41435G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
BROADCOM LTD
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
CERAMIC, 35 MICRO-X-4
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.02 A
0.06 A
Collector-Base Capacitance-Max
1 pF
Collector-Emitter Voltage-Max
20 V
12 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
VERY HIGH FREQUENCY BAND
C BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
X-CXMW-F4
Number of Elements
1
1
Number of Terminals
3
4
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
UNSPECIFIED
Package Style
CYLINDRICAL
MICROWAVE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
BOTTOM
UNSPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
650 MHz
8000 MHz
Base Number Matches
1
3
Rohs Code
Yes
Additional Feature
HIGH RELIABILITY, LOW NOISE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.5 W
Terminal Finish
MATTE TIN
Compare 2SC1047D with alternatives
Compare AT-41435G with alternatives