2SB772L-P-TN3-T vs 2SB772G-E-TN3-R feature comparison

2SB772L-P-TN3-T Unisonic Technologies Co Ltd

Buy Now Datasheet

2SB772G-E-TN3-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
Candidate List Date 2022-01-17 2022-01-17
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20 CMRT V4.20
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-252
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 4
HTS Code 8541.29.00.75
EU RoHS Version RoHS 2 (2015/863/EU)
Case Connection COLLECTOR
Collector Current-Max (IC) 3 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 1 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 80 MHz

Compare 2SB772L-P-TN3-T with alternatives

Compare 2SB772G-E-TN3-R with alternatives