Transistors
2SB772G-E-TN3-R
Unisonic Technologies Co Ltd
Description: Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, HALOGEN FREE PACKAGE-3

Overview of 2SB772G-E-TN3-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 2SB772G-E-TN3-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SB772G-E-TN3-R by Unisonic Technologies Co Ltd

2SB772G-E-TN3-R
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
200
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
1 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
80 MHz
Want to compare parts?
  1. 2SB772G-E-TN3-R
    Unisonic Technologies Co Ltd
    Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, HALOGEN FREE PACKAGE-3
    VS

Alternate Parts for 2SB772G-E-TN3-R

This table gives cross-reference parts and alternative options found for 2SB772G-E-TN3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB772G-E-TN3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SB772L-Q-TN3-R Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772L-Q-TN3-R
2SB772G-P-TN3-T Small Signal Bipolar Transistor Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772G-P-TN3-T
2SB772L-P-TN3-T Small Signal Bipolar Transistor Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772L-P-TN3-T
2SB772G-E-TN3-T Small Signal Bipolar Transistor Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772G-E-TN3-T
2SB772-E-TN3-R Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, TO-252, 3 PIN Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772-E-TN3-R
2SB772L-E-TN3-T Small Signal Bipolar Transistor Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772L-E-TN3-T
2SB772G-Q-TN3-T Small Signal Bipolar Transistor Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772G-Q-TN3-T
2SB772-Q-TN3-R Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, TO-252, 3 PIN Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772-Q-TN3-R
Part Number Description Manufacturer Compare
2SB772L-Q-TN3-R Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772L-Q-TN3-R
2SB772-Q-TN3-R Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, TO-252, 3 PIN Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772-Q-TN3-R
KTB1772Y Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN KEC 2SB772G-E-TN3-R vs KTB1772Y
2SB772L-E-TN3-T Small Signal Bipolar Transistor Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772L-E-TN3-T
2SB772G-Q-TN3-T Small Signal Bipolar Transistor Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772G-Q-TN3-T
2SB772-E-TN3-R Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, TO-252, 3 PIN Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772-E-TN3-R
2SB772-P-TN3-R Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, TO-252, 3 PIN Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772-P-TN3-R
2SB772G-E-TN3-T Small Signal Bipolar Transistor Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772G-E-TN3-T
2SB772L-P-TN3-T Small Signal Bipolar Transistor Unisonic Technologies Co Ltd 2SB772G-E-TN3-R vs 2SB772L-P-TN3-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SB772G-E-TN3-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SB772G-E-TN3-R by Unisonic Technologies Co Ltd

  • Please alert me when 2SB772G-E-TN3-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SB772G-E-TN3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SB772G-E-TN3-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SB772G-E-TN3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SB772G-E-TN3-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SB772G-E-TN3-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: