2SB1026-DL
vs
2SB1025DJTR-E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
RENESAS ELECTRONICS CORP
Package Description
SMALL OUTLINE, R-PSSO-F3
SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Base Number Matches
6
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
UPAK
Pin Count
4
Manufacturer Package Code
PLZZ0004CA
ECCN Code
EAR99
Date Of Intro
1997-08-01
Samacsys Manufacturer
Renesas Electronics
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
Polarity/Channel Type
PNP
Terminal Finish
TIN BISMUTH
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
140 MHz
Compare 2SB1026-DL with alternatives
Compare 2SB1025DJTR-E with alternatives