2SB1025-DJ vs 2SB1026DLTL feature comparison

2SB1025-DJ Hitachi Ltd

Buy Now Datasheet

2SB1026DLTL Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code unknown unknown
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Pin Count 3
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 60
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 140 MHz

Compare 2SB1025-DJ with alternatives

Compare 2SB1026DLTL with alternatives