2SB1026DLTL vs 2SB1026DL feature comparison

2SB1026DLTL Renesas Electronics Corporation

Buy Now Datasheet

2SB1026DL Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 140 MHz
Base Number Matches 2 2
Power Dissipation-Max (Abs) 1 W

Compare 2SB1026DLTL with alternatives

Compare 2SB1026DL with alternatives