2SB1025-DH
vs
2SB1002CJTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
HITACHI LTD
Package Description
SMALL OUTLINE, R-PSSO-F3
UPAK-3
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Base Number Matches
6
1
Pin Count
3
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
160
Number of Elements
1
Polarity/Channel Type
PNP
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
Compare 2SB1025-DH with alternatives
Compare 2SB1002CJTR with alternatives