Part Details for 2SB1002CJTR by Hitachi Ltd
Overview of 2SB1002CJTR by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1002CJTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / |
Part Details for 2SB1002CJTR
2SB1002CJTR CAD Models
2SB1002CJTR Part Data Attributes
|
2SB1002CJTR
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SB1002CJTR
Hitachi Ltd
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, UPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | UPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SB1002CJTR
This table gives cross-reference parts and alternative options found for 2SB1002CJTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1002CJTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1027EH | SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SB1002CJTR vs 2SB1027EH |
2SB1002CJ | Small Signal Bipolar Transistor, 1A I(C), PNP, UPAK-3 | Hitachi Ltd | 2SB1002CJTR vs 2SB1002CJ |
2SB1026DM | Small Signal Bipolar Transistor, 1A I(C), PNP, UPAK-3 | Hitachi Ltd | 2SB1002CJTR vs 2SB1026DM |
2SB1002CHTR | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, UPAK-3 | Hitachi Ltd | 2SB1002CJTR vs 2SB1002CHTR |
2SB1027-EH | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SB1002CJTR vs 2SB1027-EH |
2SB1002-CH | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SB1002CJTR vs 2SB1002-CH |
2SB1002CH | Small Signal Bipolar Transistor, 1A I(C), PNP, UPAK-3 | Hitachi Ltd | 2SB1002CJTR vs 2SB1002CH |
2SB1025-DJ | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SB1002CJTR vs 2SB1025-DJ |
2SB1026-DL | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SB1002CJTR vs 2SB1026-DL |
2SB1026DLTR | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, UPAK-3 | Hitachi Ltd | 2SB1002CJTR vs 2SB1026DLTR |