2SA733-K-T92-R vs 2SA733G-K-T92-B feature comparison

2SA733-K-T92-R Unisonic Technologies Co Ltd

Buy Now Datasheet

2SA733G-K-T92-B Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.15 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 300
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 0.75 W
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 190 MHz

Compare 2SA733-K-T92-R with alternatives

Compare 2SA733G-K-T92-B with alternatives