There are no models available for this part yet.
Overview of 2SA733G-K-T92-B by Unisonic Technologies Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
CAD Models for 2SA733G-K-T92-B by Unisonic Technologies Co Ltd
Part Data Attributes for 2SA733G-K-T92-B by Unisonic Technologies Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code
|
TO-92
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Collector Current-Max (IC)
|
0.15 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
300
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
0.75 W
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
190 MHz
|
Alternate Parts for 2SA733G-K-T92-B
This table gives cross-reference parts and alternative options found for 2SA733G-K-T92-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA733G-K-T92-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA733-Q-T92-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SA733G-K-T92-B vs 2SA733-Q-T92-R |
2SA733-Q-T92-B | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 2SA733G-K-T92-B vs 2SA733-Q-T92-B |
2SA733-Q-T92-K | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 2SA733G-K-T92-B vs 2SA733-Q-T92-K |
2SA733G-P-T92-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SA733G-K-T92-B vs 2SA733G-P-T92-R |
2SA733-K-T92-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SA733G-K-T92-B vs 2SA733-K-T92-R |
2SA733G-K-T92-K | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2SA733G-K-T92-B vs 2SA733G-K-T92-K |
2SA733-R-T92-B | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 2SA733G-K-T92-B vs 2SA733-R-T92-B |
2SA733-R-T92-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SA733G-K-T92-B vs 2SA733-R-T92-R |
2SA733-P-T92-B | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 2SA733G-K-T92-B vs 2SA733-P-T92-B |
2SA733-P-T92-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SA733G-K-T92-B vs 2SA733-P-T92-R |