2SA1577
vs
MMBT4403LT3G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SECOS CORP
ONSEMI
Package Description
,
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
8541.21.00.75
Collector Current-Max (IC)
0.5 A
0.6 A
Collector-Base Capacitance-Max
7 pF
8.5 pF
Collector-Emitter Voltage-Max
32 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
82
100
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
0.2 W
0.225 W
Power Dissipation-Max (Abs)
0.2 W
0.225 W
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
VCEsat-Max
0.4 V
0.75 V
Base Number Matches
5
1
Pbfree Code
Yes
Part Package Code
SOT-23 (TO-236) 3 LEAD
Pin Count
3
Manufacturer Package Code
318
Factory Lead Time
51 Weeks
Date Of Intro
1994-05-01
Samacsys Manufacturer
onsemi
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
255 ns
Turn-on Time-Max (ton)
35 ns
Compare 2SA1577 with alternatives
Compare MMBT4403LT3G with alternatives