2SA1577 vs MMBT4403LT1 feature comparison

2SA1577 Secos Corporation

Buy Now Datasheet

MMBT4403LT1 Bytesonic Corporation

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SECOS CORP BYTESONIC ELECTRONICS CO LTD
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.5 A
Collector-Base Capacitance-Max 7 pF
Collector-Emitter Voltage-Max 32 V
Configuration SINGLE
DC Current Gain-Min (hFE) 82
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 0.2 W
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
VCEsat-Max 0.4 V
Base Number Matches 5 13

Compare 2SA1577 with alternatives