2SA1537C vs NTE2634 feature comparison

2SA1537C SANYO Semiconductor Co Ltd

Buy Now Datasheet

NTE2634 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD NTE ELECTRONICS INC
Part Package Code SIP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.5 A 0.3 A
Collector-Emitter Voltage-Max 70 V 95 V
Configuration SINGLE SINGLE
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 700 MHz 1200 MHz
Base Number Matches 3 1
ECCN Code EAR99
Collector-Base Capacitance-Max 2 pF
DC Current Gain-Min (hFE) 20
Highest Frequency Band HIGH FREQUENCY BAND
JEDEC-95 Code TO-126
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 3 W

Compare 2SA1537C with alternatives

Compare NTE2634 with alternatives