2SA1537-C vs 2SA1536C feature comparison

2SA1537-C SANYO Electric Co Ltd

Buy Now Datasheet

2SA1536C SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD SANYO ELECTRIC CO LTD
Part Package Code SIP SIP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A 0.3 A
Collector-Emitter Voltage-Max 70 V 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 140 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 10 W 8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 700 MHz 600 MHz
Base Number Matches 3 3

Compare 2SA1537-C with alternatives

Compare 2SA1536C with alternatives