2SA1162-Y(T5LTKR,F vs 2SA1162-Y(5LN-CN,F feature comparison

2SA1162-Y(T5LTKR,F Toshiba America Electronic Components

Buy Now Datasheet

2SA1162-Y(5LN-CN,F Toshiba America Electronic Components

Buy Now Datasheet
Obsolete Obsolete
TOSHIBA CORP TOSHIBA CORP
SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
unknown unknown
EAR99 EAR99
LOW NOISE LOW NOISE
0.15 A 0.15 A
50 V 50 V
SINGLE SINGLE
120 120
R-PDSO-G3 R-PDSO-G3
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED NOT SPECIFIED
PNP PNP
YES YES
GULL WING GULL WING
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
AMPLIFIER AMPLIFIER
SILICON SILICON
80 MHz 80 MHz
1 1
7 pF
TO-236
125 °C
0.15 W
0.3 V

Compare 2SA1162-Y(T5LTKR,F with alternatives

Compare 2SA1162-Y(5LN-CN,F with alternatives