2SA1162-Y(5LN-CN,F
vs
KSA1015-Y
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.15 A
|
0.15 A
|
Collector-Base Capacitance-Max |
7 pF
|
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
120
|
120
|
JEDEC-95 Code |
TO-236
|
TO-92
|
JESD-30 Code |
R-PDSO-G3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.15 W
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
80 MHz
|
80 MHz
|
VCEsat-Max |
0.3 V
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 2SA1162-Y(5LN-CN,F with alternatives
-
2SA1162-Y(5LN-CN,F vs 2SA1162-Y(T5LMATUF
-
2SA1162-Y(5LN-CN,F vs 2SA1586-Y-C
-
2SA1162-Y(5LN-CN,F vs 2SA2154MFV-Y(L3MAT
-
2SA1162-Y(5LN-CN,F vs KSA1015YD74Z
-
2SA1162-Y(5LN-CN,F vs 2SA1162-Y(T5L,PP,F
-
2SA1162-Y(5LN-CN,F vs 2SA1586-Y(T5LKEHIF
-
2SA1162-Y(5LN-CN,F vs 2SA2154MFV-Y(L3MAA
-
2SA1162-Y(5LN-CN,F vs 2SA1162-Y(T5LHMD,F
-
2SA1162-Y(5LN-CN,F vs 2SA1586-Y(T5LHND,F
Compare KSA1015-Y with alternatives