2SA1096
vs
BUJ101AX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
SIP
|
SFM
|
Package Description |
TO-126B-A1, 3 PIN
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
2 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
50 V
|
400 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
80
|
10
|
JEDEC-95 Code |
TO-126
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation-Max (Abs) |
1.2 W
|
26 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER BISMUTH COPPER
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
150 MHz
|
|
Base Number Matches |
6
|
1
|
Manufacturer Package Code |
|
SOT186A
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 2SA1096 with alternatives
Compare BUJ101AX with alternatives