Part Details for BUJ101AX by NXP Semiconductors
Overview of BUJ101AX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUJ101AX
BUJ101AX CAD Models
BUJ101AX Part Data Attributes:
|
BUJ101AX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUJ101AX
NXP Semiconductors
0.5A, 400V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-186A, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 26 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUJ101AX
This table gives cross-reference parts and alternative options found for BUJ101AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ101AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE3055TA | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BUJ101AX vs MJE3055TA |
2N3172.MOD | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BUJ101AX vs 2N3172.MOD |
2SC5901 | Power Bipolar Transistor, 8A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, SC-94, TOP-3E-A1, 3 PIN | Panasonic Electronic Components | BUJ101AX vs 2SC5901 |
2N5467.MOD | 3A, 400V, NPN, Si, POWER TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUJ101AX vs 2N5467.MOD |
2SB628S | Power Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | NEC Electronics America Inc | BUJ101AX vs 2SB628S |
MJ2955CECC-B | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUJ101AX vs MJ2955CECC-B |
2N5632.MOD | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUJ101AX vs 2N5632.MOD |
MJ15016.MOD | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BUJ101AX vs MJ15016.MOD |
MJE8502WD | Power Bipolar Transistor, 5A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BUJ101AX vs MJE8502WD |
2N5733.MOD | Power Bipolar Transistor, 30A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-63, Metal, 3 Pin, TO-63, 3 PIN | TT Electronics Resistors | BUJ101AX vs 2N5733.MOD |