2SA1013 vs 2SA965 feature comparison

2SA1013 Toshiba America Electronic Components

Buy Now Datasheet

2SA965 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code TO-92 TO-92
Package Description LEAD FREE, 2-5J1A, TO-92MOD, 3 PIN LEAD FREE, 2-5J1A, TO-92MOD, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Toshiba
Collector Current-Max (IC) 1 A 0.8 A
Collector-Base Capacitance-Max 35 pF 40 pF
Collector-Emitter Voltage-Max 160 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 80
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.9 W 0.9 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 120 MHz
VCEsat-Max 1.5 V 1 V
Base Number Matches 9 8
Pbfree Code No
JEDEC-95 Code TO-92

Compare 2SA1013 with alternatives

Compare 2SA965 with alternatives