2SA1013
vs
ZTX755M1TA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
ZETEX PLC
Part Package Code
TO-92
Package Description
PLASTIC, TO-92MOD, 3 PIN
TO-92 STYLE, E-LINE PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
160 V
150 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
65
50
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSSO-G3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
15 MHz
Base Number Matches
4
2
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Transistor Application
SWITCHING
VCEsat-Max
0.5 V
Compare 2SA1013 with alternatives
Compare ZTX755M1TA with alternatives