2PH2R-62-MT-A9656-HT-PP-T/R vs HPH2A62SGASMT feature comparison

2PH2R-62-MT-A9656-HT-PP-T/R Adam Technologies Inc

Buy Now Datasheet

HPH2A62SGASMT Adam Technologies Inc

Buy Now Datasheet
Yes
Contact Manufacturer Contact Manufacturer
ADAM TECHNOLOGIES INC ADAM TECHNOLOGIES INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT
0.157 inch 0.134 inch
2.439 inch 1.55 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
SN ON NI AU
Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
MALE MALE
BRASS PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
1000VAC V 1000VAC V
1000 Cycles
NO NO
5000000000 Ω 1000000000 Ω
BLACK
POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
e3
0.079 inch 0.05 inch
NO NO
RIGHT ANGLE STRAIGHT
BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-55 °C -65 °C
RECTANGULAR RECTANGULAR
2.0066 mm 3.9116 mm
FLASH inch 5u inch
1 A 0.5 A
UL, CSA UL, CSA
0.118 inch
2.0066 mm 1.27 mm
SOLDER
62 62
1 1
0.039 inch
0.05 inch
17.792 N

Compare 2PH2R-62-MT-A9656-HT-PP-T/R with alternatives

Compare HPH2A62SGASMT with alternatives