2PH2R-62-MT-A9656-HT-PP-T/R vs HPH2-B-62-SGA-SMT-PP-T/RA11056 feature comparison

2PH2R-62-MT-A9656-HT-PP-T/R Adam Technologies Inc

Buy Now Datasheet

HPH2-B-62-SGA-SMT-PP-T/RA11056 Adam Technologies Inc

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
ADAM TECHNOLOGIES INC ADAM TECHNOLOGIES INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT ROHS COMPLIANT
0.157 inch 0.234 inch
2.439 inch 1.55 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
SN ON NI AU ON NI
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
MALE MALE
BRASS BRASS
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
1000VAC V 500VAC V
1000 Cycles 500 Cycles
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYAMIDE
e3 e3
0.079 inch 0.05 inch
NO NO
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-55 °C -40 °C
RECTANGULAR RECTANGULAR
2.0066 mm 4.5212 mm
FLASH inch FLASH inch
1 A 1 A
UL, CSA UL, CSA
0.118 inch
2.0066 mm 1.27 mm
SOLDER SURFACE MOUNT
62 62
1 1
PEG
0.15 inch
0.1 inch

Compare 2PH2R-62-MT-A9656-HT-PP-T/R with alternatives

Compare HPH2-B-62-SGA-SMT-PP-T/RA11056 with alternatives