2PH1-27R-SG30 vs HBC05DRAS-S734 feature comparison

2PH1-27R-SG30 Keltron Connector Company

Buy Now Datasheet

HBC05DRAS-S734 Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer KELTRON CONNECTOR CO SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.079 inch 0.33 inch
Body Length 2.133 inch 1.375 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination GOLD MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 30 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.11 inch 0.125 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 27 10
Base Number Matches 1 1
Rohs Code Yes
Body Depth 0.637 inch
JESD-609 Code e3
Mounting Option 1 LOCKING
Reference Standard UL

Compare 2PH1-27R-SG30 with alternatives

Compare HBC05DRAS-S734 with alternatives