2PC4617RM
vs
BC847AW,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
CHIP CARRIER, R-PBCC-N3
SC-70, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
110
JESD-30 Code
R-PBCC-N3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
IEC-60134
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
NO LEAD
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
4
1
Part Package Code
SC-70
Pin Count
3
Manufacturer Package Code
SOT323
HTS Code
8541.21.00.95
Date Of Intro
1997-09-01
Samacsys Manufacturer
Nexperia
Operating Temperature-Min
-65 °C
Power Dissipation Ambient-Max
0.2 W
Compare 2PC4617RM with alternatives
Compare BC847AW,115 with alternatives
BC847AW,115 vs BC847AW
BC847AW,115 vs BC847AW-AU_R1_000A1
BC847AW,115 vs BC847AW-7
BC847AW,115 vs BC847AW-R1-10001
BC847AW,115 vs BC847AW/T3
BC847AW,115 vs BC847AW-TAPE-7
BC847AW,115 vs BC847AWT/R13
BC847AW,115 vs BC847AW-13
BC847AW,115 vs BC847AW,135