2PC4617Q NexperiaBuy Now Datasheet |
2PC4617S NexperiaBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Active |
---|---|---|
Ihs Manufacturer | NEXPERIA | NEXPERIA |
Package Description | , | |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Base Number Matches | 6 | 2 |
Rohs Code | Yes | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |