2PB709ARL,215
vs
2PB709ARL,235
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
TO-236
|
TO-236
|
Package Description |
PLASTIC PACKAGE-3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT23
|
SOT23
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
4 Weeks
|
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
210
|
210
|
JEDEC-95 Code |
TO-236AB
|
TO-236AB
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.25 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
70 MHz
|
70 MHz
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Nexperia
|
Reference Standard |
|
AEC-Q101
|
|
|
|
Compare 2PB709ARL,215 with alternatives
-
2PB709ARL,215 vs 2PB709ARW
-
2PB709ARL,215 vs 2PB709ART
-
2PB709ARL,215 vs 2PB709ART/R
-
2PB709ARL,215 vs 2PB709AR,115
-
2PB709ARL,215 vs 934057079115
-
2PB709ARL,215 vs 934026650115
-
2PB709ARL,215 vs 2PB709ART,215
-
2PB709ARL,215 vs 2PB709ART,235
-
2PB709ARL,215 vs 2PB709AR-TAPE-7
Compare 2PB709ARL,235 with alternatives
-
2PB709ARL,235 vs 2PB709ARW
-
2PB709ARL,235 vs 2PB709ART
-
2PB709ARL,235 vs 2PB709ART/R
-
2PB709ARL,235 vs 2PB709AR,115
-
2PB709ARL,235 vs 934057079115
-
2PB709ARL,235 vs 934026650115
-
2PB709ARL,235 vs 2PB709ART,215
-
2PB709ARL,235 vs 2PB709ART,235
-
2PB709ARL,235 vs 2PB709AR-TAPE-7