2N918JX vs 2N918JV feature comparison

2N918JX Semicoa Semiconductors

Buy Now Datasheet

2N918JV Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMICOA CORP MICROSEMI CORP
Part Package Code TO-72 TO-72
Package Description CYLINDRICAL, O-MBCY-W4 HERMETICALLY SEALED, METAL PACKAGE-4
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Base Capacitance-Max 1.7 pF 1.7 pF
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-72 TO-72
JESD-30 Code O-MBCY-W4 O-MBCY-W4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 2 2

Compare 2N918JV with alternatives