2N918JV vs JANTXV2N918 feature comparison

2N918JV Microsemi Corporation

Buy Now Datasheet

JANTXV2N918 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code TO-72
Package Description HERMETICALLY SEALED, METAL PACKAGE-4
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Base Capacitance-Max 1.7 pF 3 pF
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-72 TO-206AF
JESD-30 Code O-MBCY-W4 O-MBCY-W4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 2 8
Rohs Code No
HTS Code 8541.21.00.75
DC Current Gain-Min (hFE) 20
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 0.3 W
Power Gain-Min (Gp) 15 dB
Reference Standard MILITARY STANDARD (USA)
Terminal Finish TIN LEAD
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 600 MHz
VCEsat-Max 0.4 V

Compare 2N918JV with alternatives

Compare JANTXV2N918 with alternatives