2N706 vs 2N706 feature comparison

2N706 Baneasa SA

Buy Now Datasheet

2N706 Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BANEASA S A SOLID STATE DEVICES INC
Part Package Code BCY BCY
Package Description TO-18A, 3 PIN TO-206AA, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.05 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 35 ns
Turn-on Time-Max (ton) 15 ns
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Collector-Emitter Voltage-Max 15 V
JEDEC-95 Code TO-206AA
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN LEAD

Compare 2N706 with alternatives

Compare 2N706 with alternatives