2N7002-7-F
vs
TQ3001N7
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MULTICOMP PRO
|
SUPERTEX INC
|
Package Description |
SOT-23, 3 PIN
|
IN-LINE, R-CDIP-T14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
8541.29.00.95
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
60 V
|
40 V
|
Drain Current-Max (ID) |
0.115 A
|
1.6 A
|
Drain-source On Resistance-Max |
7.5 Ω
|
2 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
5 pF
|
50 pF
|
JESD-30 Code |
R-PDSO-G3
|
R-CDIP-T14
|
Number of Elements |
1
|
4
|
Number of Terminals |
3
|
14
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL AND P-CHANNEL
|
Power Dissipation Ambient-Max |
0.2 W
|
2 W
|
Power Dissipation-Max (Abs) |
0.2 W
|
2 W
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
Additional Feature |
|
HIGH INPUT IMPEDANCE
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2N7002-7-F with alternatives
Compare TQ3001N7 with alternatives