2N6989U vs JANS2N6989U feature comparison

2N6989U TT Electronics OPTEK Technology

Buy Now Datasheet

JANS2N6989U Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OPTEK TECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE) 75 100
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Number of Elements 4 4
Number of Terminals 20 20
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 4 1
Package Description LCC-20
Reference Standard MIL-19500/559F
Transistor Application SWITCHING

Compare 2N6989U with alternatives

Compare JANS2N6989U with alternatives